Bosch 36 Teeth Per Inch Sandwich Panel 1 190 mm

Subtotal (1 unit)*

£65.59

(exc. VAT)

£78.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.59

*price indicative

RS Stock No.:
674-759
Mfr. Part No.:
2608644367
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw Blade

Number of Pieces

1

Maximum Speed

10000rpm

Material Cut

Sandwich Panel

Rake Angle

0°

Number of Teeth

36

Plate Thickness

1.6mm

Arbor Diameter

30mm

Tooth Configuration

HLTCG

Kerf Thickness

2mm

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

190mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch circular saw blade designed for precision cutting of sandwich panels, offering exceptional durability and long life through Advanced carbide technology.

Constructed with sharpened fine carbide teeth for prolonged cutting performance

Enhanced with a protective coating to minimise heat buildup and corrosion

Compatible for use with or without reduction rings, ensuring versatility in various setups

Features a bore size of 30 mm for straightforward compatibility with tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy