Bosch 36 Teeth Per Inch Steel 1 160 mm

Subtotal (1 unit)*

£33.02

(exc. VAT)

£39.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.02

*price indicative

RS Stock No.:
673-483
Mfr. Part No.:
2608837749
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Cut Type

Fine

Product Type

Saw Blade

Number of Pieces

1

Maximum Speed

4600rpm

Material Cut

Steel

Rake Angle

6°

Number of Teeth

36

Plate Thickness

1.2mm

Arbor Diameter

20mm

Kerf Thickness

1.6mm

Tooth Configuration

HB

Blade Material

Carbide

Standards/Approvals

No

Blade Diameter

160mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Circular saw blade delivers razor Sharp performance for quick, precise cutting across multiple materials. they are designed to provide clean results in wood, metal, laminate, plastic, and fibreboard, making them versatile for professional and DIY use. with anti-vibration slots and noise reduction design, they ensure smoother operation and reduce effort, offering durability and reliability for demanding tasks.

Supports handheld, plunge, mitre, and table saw compatibility

Provides anti-vibration slots for smoother cutting experience

Ensures noise reduction for more comfortable operation

Delivers precise, clean cuts across diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy