Bosch 48 Teeth Per Inch Wood 1 235 mm
- RS Stock No.:
- 674-429
- Mfr. Part No.:
- 2608640727
- Brand:
- Bosch
Subtotal (1 unit)*
£38.37
(exc. VAT)
£46.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.37 |
*price indicative
- RS Stock No.:
- 674-429
- Mfr. Part No.:
- 2608640727
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Maximum Speed | 6500rpm | |
| Material Cut | Wood | |
| Rake Angle | 15° | |
| Number of Teeth | 48 | |
| Plate Thickness | 1.8mm | |
| Kerf Thickness | 2.8mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Arbor Diameter | 30mm | |
| Blade Material | Carbide | |
| Blade Diameter | 235mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Maximum Speed 6500rpm | ||
Material Cut Wood | ||
Rake Angle 15° | ||
Number of Teeth 48 | ||
Plate Thickness 1.8mm | ||
Kerf Thickness 2.8mm | ||
Tooth Configuration Alternate Top Bevel | ||
Arbor Diameter 30mm | ||
Blade Material Carbide | ||
Blade Diameter 235mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade is a reliable accessory designed for hand-held saw. it delivers precise and efficient cut in natural wood material while ensuring long-lasting durability. engineered with Sharp carbide teeth and optimized geometry, it provides smooth operation, reduced vibration, and consistent performance for professional woodworking task.
Supports cutting in natural wood material
Provides optimized geometry for clean cutting result
Ensures reliable performance in woodworking application
Maintains stability during continuous operation
