Bosch 50 Teeth Per Inch Aluminium 1 136 mm
- RS Stock No.:
- 674-762
- Mfr. Part No.:
- 2608837754
- Brand:
- Bosch
Subtotal (1 unit)*
£35.89
(exc. VAT)
£43.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.89 |
*price indicative
- RS Stock No.:
- 674-762
- Mfr. Part No.:
- 2608837754
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Maximum Speed | 11000rpm | |
| Rake Angle | 0° | |
| Material Cut | Aluminium | |
| Number of Teeth | 50 | |
| Plate Thickness | 1.1mm | |
| Tooth Configuration | HLTCG | |
| Kerf Thickness | 1.6mm | |
| Arbor Diameter | 20mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 136mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Maximum Speed 11000rpm | ||
Rake Angle 0° | ||
Material Cut Aluminium | ||
Number of Teeth 50 | ||
Plate Thickness 1.1mm | ||
Tooth Configuration HLTCG | ||
Kerf Thickness 1.6mm | ||
Arbor Diameter 20mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 136mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch circular saw blade designed for professionals needing precision cutting of aluminium. This tool is engineered to enhance performance and prolong battery life during demanding applications.
Designed explicitly for cutting aluminium, ensuring high efficiency
Features carbide-tipped teeth for enhanced durability and cutting precision
Utilises a fine kerf design to reduce energy consumption during use
Incorporates expansion slots to minimise heat build-up, extending blade life
Related links
- Bosch 30 Teeth Per Inch Steel 1 136 mm
- Bosch 24 Teeth Per Inch Wood 1 136 mm
- RS PRO 30 Teeth Per Inch Mild Steel 1 136 mm
- DeWALT 16 Teeth Per Inch Multi Material 1 136 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 136 mm
- Makita 30 Teeth Per Inch Wood 1 136 mm
- Bosch 50 Teeth Per Inch Sandwich Panel 1 235 mm
- Bosch 50 Teeth Per Inch Stainless Steel 1 255 mm
