Bosch 30 Teeth Per Inch Steel 1 136 mm
- RS Stock No.:
- 673-480
- Mfr. Part No.:
- 2608837746
- Brand:
- Bosch
Subtotal (1 unit)*
£31.45
(exc. VAT)
£37.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.45 |
*price indicative
- RS Stock No.:
- 673-480
- Mfr. Part No.:
- 2608837746
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw Blade | |
| Cut Type | Fine | |
| Number of Pieces | 1 | |
| Maximum Speed | 5400rpm | |
| Material Cut | Steel | |
| Rake Angle | 6° | |
| Number of Teeth | 30 | |
| Plate Thickness | 1.2mm | |
| Arbor Diameter | 20mm | |
| Tooth Configuration | HB | |
| Kerf Thickness | 1.6mm | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 136mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw Blade | ||
Cut Type Fine | ||
Number of Pieces 1 | ||
Maximum Speed 5400rpm | ||
Material Cut Steel | ||
Rake Angle 6° | ||
Number of Teeth 30 | ||
Plate Thickness 1.2mm | ||
Arbor Diameter 20mm | ||
Tooth Configuration HB | ||
Kerf Thickness 1.6mm | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 136mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Circular saw blade delivers razor Sharp performance for quick, precise cutting across multiple materials. they are designed to provide clean results in wood, metal, laminate, plastic, and fibreboard, making them versatile for professional and DIY use. with anti-vibration slots and noise reduction design, they ensure smoother operation and reduce effort, offering durability and reliability for demanding tasks.
Supports handheld, plunge, mitre, and table saw compatibility
Provides anti-vibration slots for smoother cutting experience
Ensures noise reduction for more comfortable operation
Delivers precise, clean cuts across diverse applications
Related links
- RS PRO 30 Teeth Per Inch Mild Steel 1 136 mm
- Bosch 30 Teeth Per Inch Steel 1 140 mm
- Makita 30 Teeth Per Inch Wood 1 136 mm
- Bosch 50 Teeth Per Inch Aluminium 1 136 mm
- Bosch 24 Teeth Per Inch Wood 1 136 mm
- Bosch 30 Teeth Per Inch Stainless Steel 1 160 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 136 mm
- DeWALT 16 Teeth Per Inch Multi Material 1 136 mm
