RS PRO Sanding Drum 36.22mm x 60 mm Diameter, P40 Grit

Subtotal (5 units, in packs of 5)*

£6.14

(exc. VAT)

£7.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.14£1.228

*price indicative

RS Stock No.:
768-406
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

P40

Grade

P40

Width

36.22mm

Maximum Safe Speed

10600rpm

Colour

Red

Diameter

60mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO sanding drum features conical sleeves designed for coarse grinding and finishing. Its effective structure allows for precise work on edges and in hard-to-reach areas, essential for achieving a smooth surface.

Conical sleeves MADE from aluminium oxide cloth provide high aggressiveness.

Compatible with rubber sleeve holders that expand by centrifugal force.

Suitable for use with pneumatic or portable grinders for versatility.

Available in various grits ensuring effective surface refinement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy