RS PRO Sanding Drum 25mm x 38 mm Diameter, P40 Grit
- RS Stock No.:
- 768-200
- Brand:
- RS PRO
Subtotal (1 box of 50 units)*
£49.30
(exc. VAT)
£59.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £49.30 | £0.986 |
*price indicative
- RS Stock No.:
- 768-200
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | P40 | |
| Grade | P40 | |
| Width | 25mm | |
| Maximum Safe Speed | 12500rpm | |
| Diameter | 38mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size P40 | ||
Grade P40 | ||
Width 25mm | ||
Maximum Safe Speed 12500rpm | ||
Diameter 38mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum provides an efficient solution for grinding and finishing tasks. Designed as a cylindrical sleeve, it excels in abrasive applications on various materials, making it an essential tool for professionals and DIY enthusiasts alike.
Cylindrical sleeves MADE of zirconia for high durability and performance
Ideal for grinding steel and aluminium with effective aggression
Compatible with rubber sleeve holders that expand using centrifugal force
Related links
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P120 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P100 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P40 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P40 Grit
