RS PRO Sanding Drum 25mm x 51 mm Diameter, P40 Grit

Subtotal (1 box of 50 units)*

£51.70

(exc. VAT)

£62.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£51.70£1.034

*price indicative

RS Stock No.:
768-222
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Zirconia Aluminium

Product Type

Sanding Drum

Grit Size

P40

Grade

P40

Width

25mm

Maximum Safe Speed

9300rpm

Diameter

51mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical sleeve serves as an abrasive band designed for both coarse grinding and finishing applications, Ideal for reaching intricate areas while delivering high performance across various materials.

Cylindrical sleeves constructed from zirconia alumina for enhanced cutting efficiency

Compatible with rubber holders for secure attachment and optimal operation

Suitable for use with both pneumatic and portable grinders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy