RS PRO Sanding Drum 25mm x 51 mm Diameter, 100 Grit
- RS Stock No.:
- 768-230
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£10.10
(exc. VAT)
£12.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.10 | £1.01 |
*price indicative
- RS Stock No.:
- 768-230
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 100 | |
| Grade | P100 | |
| Width | 25mm | |
| Maximum Safe Speed | 9.3rpm | |
| Diameter | 51mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 100 | ||
Grade P100 | ||
Width 25mm | ||
Maximum Safe Speed 9.3rpm | ||
Diameter 51mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drum is a cylindrical abrasive sleeve designed for effective grinding and finishing applications. It is especially suited for use on welds, edges, and in confined spaces, ensuring versatility and precision.
Cylindrical sleeves MADE from high-quality zirconia alumina for durability
Ideal for grinding steel and aluminium surfaces with ease
Used with rubber sleeve holders that securely expand via centrifugal force
Compatible with pneumatic or portable grinders for flexibility
Related links
- RS PRO Sanding Drum 25mm x 51 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P60 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 100 Grit
