RS PRO Sanding Drum 25mm x 20 mm Diameter, 100 Grit

Subtotal (1 box of 50 units)*

£55.31

(exc. VAT)

£66.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£55.31£1.106

*price indicative

RS Stock No.:
768-376
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Aluminium Oxide

Product Type

Sanding Drum

Grit Size

100

Grade

P100

Width

25mm

Maximum Safe Speed

22rpm

Diameter

20mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO sanding drum is an abrasive tool designed for effective grinding and finishing tasks, particularly on edges and hard-to-reach areas.

Conical sleeves MADE from aluminium oxide cloth enhance aggressive grinding.

Compatible with rubber sleeve holders that grip firmly through centrifugal force.

Available in multiple grits for versatile surface preparation.

Durable heavy cotton cloth backing ensures long service life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy