RS PRO Sanding Drum 25mm x 29 mm Diameter, 100 Grit
- RS Stock No.:
- 768-392
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£10.35
(exc. VAT)
£12.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.35 | £1.035 |
*price indicative
- RS Stock No.:
- 768-392
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 100 | |
| Grade | P100 | |
| Width | 25mm | |
| Maximum Safe Speed | 13rpm | |
| Diameter | 29mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 100 | ||
Grade P100 | ||
Width 25mm | ||
Maximum Safe Speed 13rpm | ||
Diameter 29mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO sanding drums consist of conical sleeves designed for abrasive tasks. They effectively grind and finish surfaces, making them an essential tool for achieving smooth results on various materials.
Conical sleeves MADE from aluminium oxide cloth ensure durability.
Ideal for grinding carbon and stainless steel surfaces.
Compatible with rubber sleeve holders that expand via centrifugal force.
High aggressiveness and long lifespan due to quality aluminium oxide grain.
Related links
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 50 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 80 Grit
