RS PRO Sanding Drum 25mm x 29 mm Diameter, 100 Grit

Subtotal (1 box of 50 units)*

£49.30

(exc. VAT)

£59.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£49.30£0.986

*price indicative

RS Stock No.:
768-391
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Aluminium Oxide

Product Type

Sanding Drum

Grit Size

100

Grade

P100

Width

25mm

Maximum Safe Speed

13rpm

Diameter

29mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO sanding drums consist of conical sleeves designed for abrasive tasks. They effectively grind and finish surfaces, making them an essential tool for achieving smooth results on various materials.

Conical sleeves MADE from aluminium oxide cloth ensure durability.

Ideal for grinding carbon and stainless steel surfaces.

Compatible with rubber sleeve holders that expand via centrifugal force.

High aggressiveness and long lifespan due to quality aluminium oxide grain.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy