RS PRO Sanding Drum 25mm x 20 mm Diameter, 80 Grit
- RS Stock No.:
- 768-373
- Brand:
- RS PRO
Subtotal (1 box of 50 units)*
£55.31
(exc. VAT)
£66.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £55.31 | £1.106 |
*price indicative
- RS Stock No.:
- 768-373
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | 80 | |
| Grade | P80 | |
| Width | 25mm | |
| Maximum Safe Speed | 22rpm | |
| Diameter | 20mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size 80 | ||
Grade P80 | ||
Width 25mm | ||
Maximum Safe Speed 22rpm | ||
Diameter 20mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO sanding drum is an abrasive tool designed for precise grinding and finishing in hard-to-reach areas. Ideal for applications requiring detailed surface work, it offers high aggressiveness for efficient material removal.
Conical sleeves MADE of aluminium oxide cloth provide durability.
Specifically designed for grinding carbon and stainless steel materials.
Requires rubber sleeve holders, expanding by centrifugal force for secure fitting.
Available in multiple grits for various surface finishes.
Related links
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 50 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 80 Grit
