RS PRO Sanding Drum 25mm x 51 mm Diameter, 100 Grit

Subtotal (1 box of 50 units)*

£48.09

(exc. VAT)

£57.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£48.09£0.962

*price indicative

RS Stock No.:
768-229
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Zirconia Aluminium

Grit Size

100

Grade

P100

Width

25mm

Maximum Safe Speed

9.3rpm

Diameter

51mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding Drum is a cylindrical abrasive sleeve designed for effective grinding and finishing applications. It is especially suited for use on welds, edges, and in confined spaces, ensuring versatility and precision.

Cylindrical sleeves MADE from high-quality zirconia alumina for durability

Ideal for grinding steel and aluminium surfaces with ease

Used with rubber sleeve holders that securely expand via centrifugal force

Compatible with pneumatic or portable grinders for flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy