RS PRO Sanding Drum 25mm x 51 mm Diameter, P40 Grit
- RS Stock No.:
- 768-224
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£10.86
(exc. VAT)
£13.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.86 | £1.086 |
*price indicative
- RS Stock No.:
- 768-224
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P40 | |
| Grade | P40 | |
| Width | 25mm | |
| Maximum Safe Speed | 9300rpm | |
| Diameter | 51mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P40 | ||
Grade P40 | ||
Width 25mm | ||
Maximum Safe Speed 9300rpm | ||
Diameter 51mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical sleeve serves as an abrasive band designed for both coarse grinding and finishing applications, Ideal for reaching intricate areas while delivering high performance across various materials.
Cylindrical sleeves constructed from zirconia alumina for enhanced cutting efficiency
Compatible with rubber holders for secure attachment and optimal operation
Suitable for use with both pneumatic and portable grinders
Related links
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P60 Grit
- Norton Sanding Drum 25mm x 51 mm Diameter, 36 Grit
- Norton Sanding Drum 25mm x 51 mm Diameter, 80 Grit
