RS PRO Sanding Drum 25mm x 38 mm Diameter, P40 Grit

Subtotal (1 pack of 10 units)*

£10.35

(exc. VAT)

£12.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£10.35£1.035

*price indicative

RS Stock No.:
768-202
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Zirconia Aluminium

Grit Size

P40

Grade

P40

Width

25mm

Maximum Safe Speed

12500rpm

Diameter

38mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum provides an efficient solution for grinding and finishing tasks. Designed as a cylindrical sleeve, it excels in abrasive applications on various materials, making it an essential tool for professionals and DIY enthusiasts alike.

Cylindrical sleeves MADE of zirconia for high durability and performance

Ideal for grinding steel and aluminium with effective aggression

Compatible with rubber sleeve holders that expand using centrifugal force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy