RS PRO Sanding Drum 20mm x 22 mm Diameter, P40 Grit
- RS Stock No.:
- 768-340
- Brand:
- RS PRO
Subtotal (1 box of 50 units)*
£44.49
(exc. VAT)
£53.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £44.49 | £0.89 |
*price indicative
- RS Stock No.:
- 768-340
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | P40 | |
| Grade | P40 | |
| Width | 20mm | |
| Maximum Safe Speed | 21000rpm | |
| Diameter | 22mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size P40 | ||
Grade P40 | ||
Width 20mm | ||
Maximum Safe Speed 21000rpm | ||
Diameter 22mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drum is a cylindrical abrasive tool designed for effective grinding and finishing work. It offers exceptional performance on steel or aluminium surfaces, making it an essential accessory for various applications.
Cylindrical sleeves MADE from zirconia cloth provide high aggressiveness for efficient grinding
Ideal for applications such as weld removal, deburring, and surface finishing
Works in conjunction with rubber sleeve holders that use centrifugal force for a secure fit
Related links
- RS PRO Sanding Drum 20mm x 22 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 to P120 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 120 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 100 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 60 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P40 Grit
