RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 to P120 Grit

Subtotal (1 pack of 10 units)*

£9.09

(exc. VAT)

£10.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£9.09£0.909

*price indicative

RS Stock No.:
768-183
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Zirconia Aluminium

Grit Size

P40 to P120

Grade

P80

Width

20mm

Maximum Safe Speed

15800rpm

Diameter

30mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum is a cylindrical sleeve designed for abrasive tasks including grinding and finishing. Tailored for efficiency, it excels in achieving smooth surfaces on steel and aluminium materials.

Cylindrical sleeves provide aggressive grinding and finishing capabilities

Made of Durable zirconia alumina, ensuring extended lifespan

Compatible with pneumatic or portable grinders for versatile usage

Recommended for weld removal and deburring applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy