RS PRO Sanding Drum 20mm x 30 mm Diameter, P120 Grit
- RS Stock No.:
- 768-187
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£9.09
(exc. VAT)
£10.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £9.09 | £0.909 |
*price indicative
- RS Stock No.:
- 768-187
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | P120 | |
| Grade | P120 | |
| Width | 20mm | |
| Maximum Safe Speed | 15800rpm | |
| Diameter | 30mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size P120 | ||
Grade P120 | ||
Width 20mm | ||
Maximum Safe Speed 15800rpm | ||
Diameter 30mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum is a cylindrical abrasive sleeve designed for effective grinding and finishing. It excels in handling welds, edges, and hard-to-reach areas, utilising a Durable zirconia alumina grain.
Cylindrical sleeves offer high aggressiveness for grinding tasks
Constructed from zirconia alumina for long-lasting performance
Compatible with corresponding rubber holders for efficient use
Ideal for various applications including weld removal and deburring
Related links
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P120 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 to P120 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, 60 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, 100 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 120 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 100 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, 60 Grit
