RS PRO Sanding Drum 30mm x 45 mm Diameter, P40 Grit

Subtotal (1 pack of 10 units)*

£10.86

(exc. VAT)

£13.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£10.86£1.086

*price indicative

RS Stock No.:
768-212
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Zirconia Aluminium

Product Type

Sanding Drum

Grit Size

P40

Grade

P40

Width

30mm

Maximum Safe Speed

12500rpm

Diameter

45mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drums deliver exceptional performance for grinding and finishing applications. Designed for use with rubber sleeve holders, they are Ideal for removing welds, deburring, and preparing surfaces with precision.

Cylindrical sleeves composed of zirconia alumina provide durability and aggressive material removal

Compatible with pneumatic and portable grinders for versatile applications

Heavy polyester cloth backing ensures strength and longevity during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy