RS PRO Sanding Drum 30mm x 45 mm Diameter, 60 Grit

Subtotal (1 pack of 10 units)*

£10.10

(exc. VAT)

£12.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£10.10£1.01

*price indicative

RS Stock No.:
768-214
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Zirconia Aluminium

Product Type

Sanding Drum

Grit Size

60

Grade

P60

Width

30mm

Maximum Safe Speed

10.5rpm

Diameter

45mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum is an abrasive tool designed for precise grinding and finishing on a variety of materials, particularly effective on welds and edges.

Cylindrical sleeves are Ideal for coarse grinding and finishing tasks

Constructed from zirconia alumina grain on heavy polyester cloth for durability

Compatible with rubber holders, ensuring a secure fit during use

Suitable for both pneumatic and portable grinding machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy