RS PRO Sanding Drum 30mm x 30 mm Diameter, P40 Grit
- RS Stock No.:
- 768-190
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£9.85
(exc. VAT)
£11.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £9.85 | £0.985 |
*price indicative
- RS Stock No.:
- 768-190
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P40 | |
| Grade | P40 | |
| Width | 30mm | |
| Maximum Safe Speed | 15800rpm | |
| Diameter | 30mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P40 | ||
Grade P40 | ||
Width 30mm | ||
Maximum Safe Speed 15800rpm | ||
Diameter 30mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drum is an abrasive cylindrical sleeve designed for effective grinding on various metal surfaces, including steel and aluminium, making it an essential tool for weld removal and finishing tasks.
Constructed from Durable zirconia alumina for long-lasting performance
Compatible with rubber sleeve holders that expand through centrifugal force
Ideal for grinding edges and hard-to-reach areas with high aggressiveness
Related links
- RS PRO Sanding Drum 30mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P40 Grit
- RS PRO Sanding Drum 20mm x 22 mm Diameter, P40 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P40 Grit
