RS PRO Sanding Drum 30mm x 60 mm Diameter, 120 Grit

Subtotal (1 box of 50 units)*

£52.90

(exc. VAT)

£63.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£52.90£1.058

*price indicative

RS Stock No.:
768-364
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Zirconia Aluminium

Grit Size

120

Grade

P120

Width

30mm

Maximum Safe Speed

7.9rpm

Diameter

60mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding Drums are cylindrical sleeves designed for effective grinding and finishing. Their robust construction is Ideal for tackling steel and aluminium surfaces efficiently.

Cylindrical sleeves are MADE from Durable zirconia cloth

Suitable for use with rubber sleeve holders for enhanced grip

Perfect for applications including weld removal and deburring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy