RS PRO Sanding Drum 30mm x 15 mm Diameter, 120 Grit

Subtotal (1 pack of 5 units)*

£6.06

(exc. VAT)

£7.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 64 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.06£1.212

*price indicative

RS Stock No.:
768-328
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Zirconia Aluminium

Product Type

Sanding Drum

Grit Size

120

Grade

P120

Width

30mm

Maximum Safe Speed

31.5rpm

Diameter

15mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum features cylindrical sleeves designed for abrasive tasks, primarily facilitating efficient grinding and finishing across various materials, including steel and aluminium. Compatible with rubber sleeve holders, it ensures secure operation during use.

Cylindrical sleeves MADE of zirconia provide high aggressiveness

Ideal for grinding surfaces, contours, and weld removal

Requires corresponding rubber holders for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy