RS PRO Sanding Drum 30mm x 15 mm Diameter, P150 Grit

Subtotal (1 pack of 5 units)*

£6.06

(exc. VAT)

£7.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.06£1.212

*price indicative

RS Stock No.:
768-323
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Zirconia Aluminium

Product Type

Sanding Drum

Grit Size

P150

Grade

P150

Width

30mm

Maximum Safe Speed

31500rpm

Diameter

15mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical sleeve is designed for effective coarse grinding and finishing on various surfaces, particularly welds and edges, utilising a high-quality zirconia alumina grain to achieve exceptional results.

Cylindrical sleeves optimise grinding efficiency in hard-to-reach areas

Constructed with zirconia alumina for enhanced aggressiveness and durability

Compatible with pneumatic or portable grinders when used with rubber holders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy