RS PRO Sanding Drum 25mm x 13 mm Diameter, P150 Grit

Subtotal (1 box of 50 units)*

£35.35

(exc. VAT)

£42.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£35.35£0.707

*price indicative

RS Stock No.:
768-140
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

P150

Grade

P150

Width

25mm

Maximum Safe Speed

11000rpm

Diameter

13mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical cartridge roll is designed for effective grinding in hard-to-reach locations and deburring. Its multilayer construction ensures continuous exposure of new abrasive grain for optimal performance.

Cylindrical shape for accessibility in confined spaces

Multilayer design exposes fresh abrasive as it wears

Suitable for use with straight grinders or drills

Effective on carbon and stainless steel, as well as non-ferrous metals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy