RS PRO Sanding Drum 25mm x 13 mm Diameter, 120 Grit

Subtotal (1 pack of 10 units)*

£7.40

(exc. VAT)

£8.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£7.40£0.74

*price indicative

RS Stock No.:
768-139
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

120

Grade

P120

Width

25mm

Maximum Safe Speed

11000rpm

Diameter

13mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum is a cylindrical cartridge roll designed for effective grinding in hard-to-reach areas. It is Ideal for deburring and smoothing surfaces while maintaining precise control through its multilayer abrasive structure.

Cylindrical design ensures efficient performance in tight spaces

Continuous release of new abrasive grains enhances grinding efficacy

Compatible with both straight grinders and drills

Suitable for use on carbon steel, stainless steel, and non-ferrous metals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy