RS PRO Sanding Drum 25mm x 10 mm Diameter, 120 Grit

Subtotal (1 pack of 10 units)*

£6.74

(exc. VAT)

£8.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.74£0.674

*price indicative

RS Stock No.:
768-157
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Aluminium Oxide

Product Type

Sanding Drum

Grit Size

120

Grade

P120

Width

25mm

Maximum Safe Speed

20000rpm

Diameter

10mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Conical cartridge roll is designed for precision grinding in intricate areas. Its multi-layered structure allows for efficient deburring and ensures consistent results as new abrasive grains are exposed through wear.

Conical design enables effective grinding in hard-to-reach places

Multilayer structure ensures continuous exposure of new abrasive grains

Compatible with straight grinders and drills for versatile use

Suitable for processing carbon and stainless steel, as well as aluminium alloys

Recommended speed range optimises performance and product longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy