RS PRO Sanding Drum 25mm x 19 mm Diameter, 120 Grit
- RS Stock No.:
- 768-339
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
£9.34
(exc. VAT)
£11.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £9.34 | £0.934 |
*price indicative
- RS Stock No.:
- 768-339
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 120 | |
| Grade | P120 | |
| Width | 25mm | |
| Maximum Safe Speed | 25rpm | |
| Diameter | 19mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 120 | ||
Grade P120 | ||
Width 25mm | ||
Maximum Safe Speed 25rpm | ||
Diameter 19mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum features cylindrical sleeves designed for effective grinding in hard-to-reach areas. They utilise zirconia alumina grain on heavy polyester cloth, ensuring high performance in various grinding applications.
Cylindrical sleeves offer versatile grinding solutions for welds and edges
Constructed from Zirconia alumina grain, ensuring robust durability
Compatible with rubber sleeve holders that expand under centrifugal force
Usable with pneumatic or portable grinders for flexible applications
Related links
- RS PRO Sanding Drum 25mm x 19 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 120 Grit
