RS PRO Sanding Drum 25mm x 13 mm Diameter, P60 Grit

Subtotal (1 pack of 10 units)*

£7.40

(exc. VAT)

£8.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£7.40£0.74

*price indicative

RS Stock No.:
768-134
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

P60

Grade

P60

Width

25mm

Maximum Safe Speed

11000rpm

Diameter

13mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding Drum is a cylindrical cartridge roll designed for efficient grinding in hard-to-reach areas, perfect for deburring castings and ensuring a smooth finish on various materials.

Cylindrical design allows for precise control in confined spaces

Continuous release of new abrasive grains optimises grinding efficiency

Suitable for use with handheld machines after mounting on a compatible mandrel

Ideal for materials including carbon steel, stainless steel, and aluminium alloys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy