RS PRO Sanding Drum 38mm x 13 mm Diameter, P60 Grit
- RS Stock No.:
- 768-142
- Brand:
- RS PRO
Subtotal (1 box of 50 units)*
£39.92
(exc. VAT)
£47.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £39.92 | £0.798 |
*price indicative
- RS Stock No.:
- 768-142
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P60 | |
| Grade | P60 | |
| Width | 38mm | |
| Maximum Safe Speed | 11000rpm | |
| Diameter | 13mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P60 | ||
Grade P60 | ||
Width 38mm | ||
Maximum Safe Speed 11000rpm | ||
Diameter 13mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge rolls are designed for grinding in hard-to-reach areas and effectively deburring castings, featuring a multilayer structure for continuous abrasive exposure.
Cylindrical cartridge rolls ensure precise control during the grinding process
Ideal for use with straight grinders or drills for versatile applications
Suitable for various materials, including carbon and stainless steel
Related links
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 8 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 10 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 6 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 150 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P120 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, 60 Grit
