RS PRO Sanding Drum 38mm x 10 mm Diameter, P60 Grit

Subtotal (1 pack of 10 units)*

£7.75

(exc. VAT)

£9.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£7.75£0.775

*price indicative

RS Stock No.:
768-161
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Aluminium Oxide

Grit Size

P60

Grade

P60

Width

38mm

Maximum Safe Speed

20000rpm

Diameter

10mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum is designed for effective grinding in hard-to-reach areas and for precise deburring of castings, featuring a multilayer structure that exposes new abrasive grains as the TOP layer wears.

Conical cartridge rolls ensure optimal performance for deburring and smoothing

Constructed with a multilayer design for continuous abrasive exposure

Compatible with straight grinders or drills for versatile usage

Ideal for both carbon and stainless steel, as well as aluminium alloys

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy