RS PRO Sanding Drum 38mm x 10 mm Diameter, P60 Grit
- RS Stock No.:
- 768-160
- Brand:
- RS PRO
Subtotal (1 box of 50 units)*
£37.04
(exc. VAT)
£44.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £37.04 | £0.741 |
*price indicative
- RS Stock No.:
- 768-160
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | P60 | |
| Grade | P60 | |
| Width | 38mm | |
| Maximum Safe Speed | 20000rpm | |
| Diameter | 10mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size P60 | ||
Grade P60 | ||
Width 38mm | ||
Maximum Safe Speed 20000rpm | ||
Diameter 10mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum is designed for effective grinding in hard-to-reach areas and for precise deburring of castings, featuring a multilayer structure that exposes new abrasive grains as the TOP layer wears.
Conical cartridge rolls ensure optimal performance for deburring and smoothing
Constructed with a multilayer design for continuous abrasive exposure
Compatible with straight grinders or drills for versatile usage
Ideal for both carbon and stainless steel, as well as aluminium alloys
Related links
- RS PRO Sanding Drum 38mm x 10 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 8 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 13 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 6 mm Diameter, P60 Grit
- RS PRO Sanding Drum 50mm x 10 mm Diameter, P60 Grit
- RS PRO Sanding Drum 38mm x 10 mm Diameter, 150 Grit
- RS PRO Sanding Drum 38mm x 10 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, P60 Grit
