RS PRO Sanding Drum 50mm x 10 mm Diameter, P60 Grit

Subtotal (1 pack of 10 units)*

£6.74

(exc. VAT)

£8.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.74£0.674

*price indicative

RS Stock No.:
768-306
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Aluminium Oxide

Product Type

Sanding Drum

Grit Size

P60

Grade

P60

Width

50mm

Maximum Safe Speed

23000rpm

Diameter

10mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Abrasive cone is designed for effective grinding and finishing of internal contours and deep holes, suitable for various metals including stainless steel and aluminium alloys.

Ideal for removing burrs and smoothing edges

Ensures continuous release of new abrasive grains

Designed for repeated use with appropriate mandrels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy