RS PRO Sanding Drum 30mm x 60 mm Diameter, 100 Grit

Subtotal (1 box of 50 units)*

£52.90

(exc. VAT)

£63.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£52.90£1.058

*price indicative

RS Stock No.:
768-362
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sanding Drum

Abrasive Material

Zirconia Aluminium

Grit Size

100

Grade

P100

Width

30mm

Maximum Safe Speed

7.9rpm

Diameter

60mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Sanding drum is a cylindrical sleeve designed for efficient grinding and finishing. Its robust construction allows it to effectively tackle tasks involving steel and aluminium in hard-to-reach areas.

Cylindrical sleeves consist of Durable zirconia for effective grinding

Ideal for weld removal, deburring, and surface finishing tasks

Compatible with rubber sleeve holders that expand under centrifugal force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy