RS PRO Sanding Drum 30mm x 60 mm Diameter, 80 Grit
- RS Stock No.:
- 768-361
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
£5.56
(exc. VAT)
£6.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.56 | £1.112 |
*price indicative
- RS Stock No.:
- 768-361
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 80 | |
| Grade | P80 | |
| Width | 30mm | |
| Maximum Safe Speed | 7.9rpm | |
| Diameter | 60mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 80 | ||
Grade P80 | ||
Width 30mm | ||
Maximum Safe Speed 7.9rpm | ||
Diameter 60mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drum is a cylindrical abrasive sleeve designed for grinding and finishing materials like steel and aluminium, allowing for effective weld removal and surface contouring.
Cylindrical sleeves crafted from zirconia cloth for durability and performance
Compatible with rubber sleeve holders that expand with centrifugal force
Ideal for reaching tight spaces and removing welds with ease
Related links
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 80 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, 60 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P150 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P80 Grit
