RS PRO Sanding Drum 30mm x 60 mm Diameter, P60 Grit
- RS Stock No.:
- 768-358
- Brand:
- RS PRO
Subtotal (1 box of 50 units)*
£52.90
(exc. VAT)
£63.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £52.90 | £1.058 |
*price indicative
- RS Stock No.:
- 768-358
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | P60 | |
| Grade | P60 | |
| Width | 30mm | |
| Maximum Safe Speed | 7900rpm | |
| Diameter | 60mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size P60 | ||
Grade P60 | ||
Width 30mm | ||
Maximum Safe Speed 7900rpm | ||
Diameter 60mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum is a cylindrical abrasive sleeve designed for efficient grinding and finishing. Ideal for use on steel or aluminium, it excels in weld removal and deburring applications, ensuring superior surface results.
Cylindrical sleeves provide effective grinding on welds, edges, and hard-to-reach areas
Made of zirconia alumina grain on heavy polyester cloth for high aggressiveness
Compatible with corresponding rubber holders, enhancing usability with pneumatic or portable grinders
Related links
- RS PRO Sanding Drum 30mm x 60 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 80 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, 60 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P150 Grit
