LEMAITRE SECURITE FLOYD Unisex Black Composite Safety Trainer, UK 7, EU 41

Subtotal (1 pair)*

£92.77

(exc. VAT)

£111.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£92.77

*price indicative

RS Stock No.:
247-5470
Mfr. Part No.:
FLOYS30NR41
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

FLOYD

Product Type

Safety Trainer

Gender

Unisex

Size EU

41

Size UK

7

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Fuel Oil, Abrasion Resistant, Puncture Resistant

Size US

8

Size JP/CN

25.5

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

The LEMAITRE SECURITE FLOYD S3 CI SRC is a safety trainer in water-repellent pull-up leather with a carbon fiber toecap providing ergonomic build, lightness, similar resistance to steel, athermic and non-magnetic. Memory foam and anti-bacterial insole characterized by its high degree of comfort also odour neutralising. Hygiene and shock absorption. Reinforced abrasion-resistant cap, increased resistance and retro-reflective inserts to be visible in the dark. Designed for light industry, logistics, services and handling. Carbon / PU2D sole, Developed outsole for industrial and urban floors, Large bearing surface: optimal stability, Shock absorption: preservation of the back and joints, Conformal to bent positions: knee notches and crouching, Sculpted studs: reinforced grip, STANDARD EN ISO 20345 : 2011.

3D microporous fabric lining

Related links