LEMAITRE SECURITE FLOYD Unisex Black Composite Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 247-5467
- Mfr. Part No.:
- FLOYS30NR38
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£96.95
(exc. VAT)
£116.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £96.95 |
*price indicative
- RS Stock No.:
- 247-5467
- Mfr. Part No.:
- FLOYS30NR38
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Trainer | |
| Series | FLOYD | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size JP/CN | 24 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Resistance Features | Abrasion Resistant, Fuel Oil, Puncture Resistant | |
| Size US | 5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Trainer | ||
Series FLOYD | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size JP/CN 24 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Resistance Features Abrasion Resistant, Fuel Oil, Puncture Resistant | ||
Size US 5 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The LEMAITRE SECURITE FLOYD S3 CI SRC is a safety trainer in water-repellent pull-up leather with a carbon fiber toecap providing ergonomic build, lightness, similar resistance to steel, athermic and non-magnetic. Memory foam and anti-bacterial insole characterized by its high degree of comfort also odour neutralising. Hygiene and shock absorption. Reinforced abrasion-resistant cap, increased resistance and retro-reflective inserts to be visible in the dark. Designed for light industry, logistics, services and handling. Carbon / PU2D sole, Developed outsole for industrial and urban floors, Large bearing surface: optimal stability, Shock absorption: preservation of the back and joints, Conformal to bent positions: knee notches and crouching, Sculpted studs: reinforced grip, STANDARD EN ISO 20345 : 2011.
3D microporous fabric lining
Related links
- LEMAITRE SECURITE FLOYD Unisex Black Composite Safety Trainer EU 44
- LEMAITRE SECURITE FLOYD Unisex Black Composite Safety Trainer EU 40
- LEMAITRE SECURITE FLOYD Unisex Black Composite Safety Trainer EU 49
- LEMAITRE SECURITE FLOYD Unisex Black Composite Safety Trainer EU 45
- LEMAITRE SECURITE FLOYD Unisex Black Composite Safety Trainer EU 43
- LEMAITRE SECURITE FLOYD Unisex Black Composite Safety Trainer EU 42
- LEMAITRE SECURITE FLOYD Unisex Black Composite Safety Trainer EU 37
- LEMAITRE SECURITE FLOYD Unisex Black Composite Safety Trainer EU 48
