uvex 1 ladies Women's Pink, Grey Composite Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 130-4562
- Mfr. Part No.:
- 8561841
- Brand:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 130-4562
- Mfr. Part No.:
- 8561841
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 ladies | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Pink, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Bellow Clamping | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microvelour | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 ladies | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Pink, Grey | ||
Safety Toe Type Composite | ||
Closure Type Bellow Clamping | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microvelour | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SR | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
UVEX 1 Perforated Ladies Safety Trainer
UVEX 1 Perforated design, ladies safety trainer is lightweight and flexible with a sporty design which includes a 100% metal free Xenova toe cap. The trainer is ESD safe with a resistance to ground of 35 megohms having no thermal conductivity and antimagnetic properties. Breathable, water resistant micro-velour upper material and distance mesh lining all add to your comfort plus the trainers are made from synthetic material. The seamless design is complete with elastic laces, removable insole moisture control system and shock absorption at the heel and front of the foot. An all-round comfortable and multifunctional ladies safety trainer.
FEATURES and BENEFITS:
• 100% Metal free;• Perforated design, low ankle safety trainer;• Sole – Dual density polyurethane ;• Excellent slip resistance;• Silicone free;• Breathable micro-velour upper;• Distance mesh lining;• Metal free toe cap - Xenova;• Removable comfort insole;• Moisture control system;• Front and heel shock absorption;• Water resistant;• Slip resistant;• Soft padded collar and tongue;• Elastic laces;• Climazone technology maximum wearer comfort;• Silicone free;• ESD safe – resistant to 35 megohms;• Sporty design;• Lightweight
UVEX Safety Footwear
Standards
EN ISO 20345:2011 S1 SRC
