uvex 1 ladies Women's Grey, Pink Composite Toe Capped Safety Shoes, EU 39
- RS Stock No.:
- 195-1568
- Mfr. Part No.:
- 8560839
- Brand:
- uvex
Subtotal (1 pair)*
£111.24
(exc. VAT)
£133.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £111.24 |
*price indicative
- RS Stock No.:
- 195-1568
- Mfr. Part No.:
- 8560839
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 ladies | |
| Gender | Women | |
| Shoe Size EU | 39 | |
| Colour | Grey, Pink | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Velcro | |
| Resistant To | Oil, Petrol, Slip | |
| Water Resistant | No | |
| Penetration Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1 | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SR | |
| Sole Material | PU2D | |
| Upper Material | Synthetic Leather | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 ladies | ||
Gender Women | ||
Shoe Size EU 39 | ||
Colour Grey, Pink | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Velcro | ||
Resistant To Oil, Petrol, Slip | ||
Water Resistant No | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SR | ||
Sole Material PU2D | ||
Upper Material Synthetic Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
uvex 1 ladies safety shoes provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort. The design stands out with its clear lines and minimalist look.
