uvex 1 ladies Women's Grey, Pink Composite Toe Capped Safety Shoes, EU 43
- RS Stock No.:
- 195-1572
- Mfr. Part No.:
- 8560843
- Brand:
- uvex
Subtotal (1 pair)*
£111.24
(exc. VAT)
£133.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £111.24 |
*price indicative
- RS Stock No.:
- 195-1572
- Mfr. Part No.:
- 8560843
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | 1 ladies | |
| Gender | Women | |
| Shoe Size EU | 43 | |
| Colour | Grey, Pink | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Velcro | |
| Water Resistant | No | |
| Penetration Resistant | No | |
| Resistant To | Oil, Petrol, Slip | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1 | |
| Upper Material | Synthetic Leather | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SR | |
| Sole Material | PU2D | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series 1 ladies | ||
Gender Women | ||
Shoe Size EU 43 | ||
Colour Grey, Pink | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Velcro | ||
Water Resistant No | ||
Penetration Resistant No | ||
Resistant To Oil, Petrol, Slip | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1 | ||
Upper Material Synthetic Leather | ||
Anti-Slip Yes | ||
Slip Resistance Rating SR | ||
Sole Material PU2D | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
uvex 1 ladies safety shoes provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort. The design stands out with its clear lines and minimalist look.
