uvex 1 ladies Women's Grey, Pink Composite Toe Capped Safety Shoes, EU 36

Subtotal (1 pair)*

£111.24

(exc. VAT)

£133.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£111.24

*price indicative

RS Stock No.:
195-1565
Mfr. Part No.:
8560836
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

1 ladies

Gender

Women

Shoe Size EU

36

Colour

Grey, Pink

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Velcro

Penetration Resistant

No

Water Resistant

No

Resistant To

Oil, Petrol, Slip

Additional Safety Features

A

Safety Rating EN ISO 20345

S1

Slip Resistance Rating

SR

Sole Material

PU2D

Anti-Slip

Yes

Upper Material

Synthetic Leather

RoHS Status: Not Applicable

COO (Country of Origin):
IT
uvex 1 ladies safety shoes provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort. The design stands out with its clear lines and minimalist look.

Related links