Scruffs T5 Unisex Black Composite Safety Trainer, UK 11, EU 46

Image representative of range

Subtotal (1 unit)*

£55.79

(exc. VAT)

£66.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.79

*price indicative

RS Stock No.:
634-491
Mfr. Part No.:
T54978
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Safety Trainer

Series

T5

Gender

Unisex

Size EU

46

Size UK

11

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

Protective Toe-Cap

Midsole Material

Composite

Size US

12

Resistance Features

Penetration Resistant

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Upper Material

Nylon

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs Argon Safety Trainer is built for lightweight performance and everyday protection. Designed with a nylon and TPU bonded upper, its tough, breathable and Ideal for fast paced work across site or workshop environments. A composite toe cap and composite midplate deliver all the safety without the weight, and the memory foam insole moulds to your foot for customised comfort all shift long. Elasticated bungee style laces offer quick fastening and easy on/off which Ideal for busy trades on the move. Its fully non metallic, anti-static, and features a slip and fuel oil resistant sole to keep you steady on slick or uneven ground.

Composite toe cap for lightweight impact protection

Composite midplate for flexible sole penetration resistance

Lightweight nylon and TPU bonded upper for breathable durability

Memory foam insole for custom fit comfort

Anti static to prevent electrostatic build-up

Slip resistant and fuel oil resistant sole for reliable grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy