Scruffs T5 Unisex Black Composite Safety Trainer, UK 12, EU 47

Image representative of range

Subtotal (1 unit)*

£58.29

(exc. VAT)

£69.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.29

*price indicative

RS Stock No.:
634-449
Mfr. Part No.:
T55531
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Safety Trainer

Series

T5

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

13

Additional Safety Features

HRO

Midsole Material

Composite

Resistance Features

Heat Resistant, Water Resistant

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Synthetic

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs Air Safety Trainer is designed for lightweight agility and all day comfort, without compromising on protection. Built with a flexible Lycra and TPU moulded upper, it fits like a trainer but works like a safety shoe which Ideal for trades on the move. A composite toe cap and composite midplate offer full protection while keeping weight to a minimum, and the Poron insole adds tarGETed cushioning to reduce fatigue. Elasticated bungee style laces provide quick fastening and easy on/off, perfect for busy trades who need to GET moving fast.

Micro-Fresh technology helps keep trainers fresher for longer

Slip resistant and fuel oil resistant outsole for secure footing

Anti static and ESD rated for safe use around electronics

Shock absorbing and heat resistant sole for tough working conditions

Water resistant upper to help keep feet dry

Fully non metallic construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy