Scruffs T5 Unisex Black Composite Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 634-448
- Mfr. Part No.:
- T55530
- Brand:
- Scruffs
Image representative of range
Subtotal (1 unit)*
£58.29
(exc. VAT)
£69.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.29 |
*price indicative
- RS Stock No.:
- 634-448
- Mfr. Part No.:
- T55530
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Series | T5 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Heat Resistant, Water Resistant | |
| Midsole Material | Composite | |
| Additional Safety Features | HRO | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | S3 | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Upper Material | Synthetic | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Series T5 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Heat Resistant, Water Resistant | ||
Midsole Material Composite | ||
Additional Safety Features HRO | ||
Size US 12 | ||
Safety Rating EN ISO 20345 S3 | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
Upper Material Synthetic | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Air Safety Trainer is designed for lightweight agility and all day comfort, without compromising on protection. Built with a flexible Lycra and TPU moulded upper, it fits like a trainer but works like a safety shoe which Ideal for trades on the move. A composite toe cap and composite midplate offer full protection while keeping weight to a minimum, and the Poron insole adds tarGETed cushioning to reduce fatigue. Elasticated bungee style laces provide quick fastening and easy on/off, perfect for busy trades who need to GET moving fast.
Micro-Fresh technology helps keep trainers fresher for longer
Slip resistant and fuel oil resistant outsole for secure footing
Anti static and ESD rated for safe use around electronics
Shock absorbing and heat resistant sole for tough working conditions
Water resistant upper to help keep feet dry
Fully non metallic construction
Related links
- Scruffs T5 Unisex Black Composite Safety Trainer EU 46
- Scruffs T5 Unisex Black Composite Safety Trainer EU 41
- Scruffs T5 Unisex Black Composite Safety Trainer EU 43
- Scruffs T5 Unisex Black Composite Safety Trainer EU 42
- Scruffs T5 Unisex Black Composite Safety Trainer EU 44
- Scruffs T5 Unisex Black Composite Safety Trainer EU 47
- UPower TEAK Unisex Black Composite Safety Trainer EU 46
- Coverguard 9GAL120 Unisex Black Composite Safety Trainer EU 46
