LEMAITRE SECURITE VITAMEN HIGH Men's Black, Orange Composite Toe Capped Safety Shoes, UK 7.5, EU 41
- RS Stock No.:
- 269-4983
- Mfr. Part No.:
- VEHNS30NR41
- Brand:
- LEMAITRE SECURITE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-4983
- Mfr. Part No.:
- VEHNS30NR41
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | VITAMEN HIGH | |
| Gender | Men | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7.5 | |
| Shoe Size US | 8.5 | |
| Colour | Black, Orange | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Leather | |
| Anti-Slip | Yes | |
| Midsole Type | Non Metallic | |
| Sole Material | PU2D | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series VITAMEN HIGH | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7.5 | ||
Shoe Size US 8.5 | ||
Colour Black, Orange | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Sole Material PU2D | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The LEMAITRE SECURITE Vitamen high black shoe in water repellent suede leather gives it elegant and modern look in all circumstances. The bevelled surrounding of the sole concealing the studs gives a wide and comfortable fit.
High breathability
Slip resistant
Slip resistant
Related links
- LEMAITRE SECURITE BLACKMAX GRIP HIGH Men's Black Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE VEGA S3 Men's Black Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE SIRIUS Men's Black Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE BEN Men's Black White Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE BLACKMAX GRIP LOW HOMME Men's Black Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE ORION S3 SRC Men's Black Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE RYAN Men's Black White Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE DERBY MARINE Men's White Composite Toe Capped Safety Shoes EU 41
