LEMAITRE SECURITE RYAN Men's Black, Red, White Composite Toe Capped Safety Shoes, UK 7.5, EU 41
- RS Stock No.:
- 269-4844
- Mfr. Part No.:
- RYANS30NR41
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£82.41
(exc. VAT)
£98.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £82.41 |
*price indicative
- RS Stock No.:
- 269-4844
- Mfr. Part No.:
- RYANS30NR41
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | RYAN | |
| Gender | Men | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7.5 | |
| Shoe Size US | 8.5 | |
| Colour | Black, Red, White | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Textile, Leather | |
| Anti-Slip | Yes | |
| Midsole Type | Non Metallic | |
| Sole Material | EVA | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series RYAN | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7.5 | ||
Shoe Size US 8.5 | ||
Colour Black, Red, White | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Upper Material Textile, Leather | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
Sole Material EVA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Combining style and performance, the RYAN S3 SRC safety shoe from LEMAITRE SÉCURITÉ features a sportswear design in black and red for a dynamic, modern look. Made from high-tenacity textile and water-repellent suede leather, it offers excellent abrasion resistance while guaranteeing comfort and durability. The design strikes the perfect balance between lightness, flexibility and protection, making it ideal for professionals looking for a secure shoe with a distinctive style. S3 SRC compliant, they guarantee grip and safety on all types of surfaces.
Soft and breathable
Puncture resistant midsole
Puncture resistant midsole
Related links
- LEMAITRE SECURITE BEN Men's Black White Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE RYAN Men's Black White Composite Toe Capped Safety Shoes EU 40
- LEMAITRE SECURITE RYAN Men's Black White Composite Toe Capped Safety Shoes EU 48
- LEMAITRE SECURITE RYAN Men's Black White Composite Toe Capped Safety Shoes EU 43
- LEMAITRE SECURITE RYAN Men's Black White Composite Toe Capped Safety Shoes EU 45
- LEMAITRE SECURITE RYAN Men's Black White Composite Toe Capped Safety Shoes EU 47
- LEMAITRE SECURITE RYAN Men's Black White Composite Toe Capped Safety Shoes EU 46
- LEMAITRE SECURITE RYAN Men's Black White Composite Toe Capped Safety Shoes EU 39
