LEMAITRE SECURITE BEN Men's Black, Red, White Composite Safety Shoes, UK 7.5, EU 41

Subtotal (1 pair)*

£85.00

(exc. VAT)

£102.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£85.00

*price indicative

RS Stock No.:
269-4516
Mfr. Part No.:
BENS30NR41
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Safety Shoes

Series

BEN

Gender

Men

Size EU

41

Size UK

7.5

Colour

Black, Red, White

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

A

Size US

8.5

Resistance Features

Anti-Slip, Anti-Static, Penetration Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

The LEMAITRE SECURITE safety sneaker in grained soft water repellent leather with carbon matrix material is combined to provide a technical performance, trendy design comfort, flexibility and lightness which is perfect for transport, logistic, handling, d

Good slip resistance

Abrasion resistance

Related links