LEMAITRE SECURITE BEN Men's Black, Red, White Composite Toe Capped Safety Shoes, UK 6, EU 39

Subtotal (1 pair)*

£85.00

(exc. VAT)

£102.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£85.00

*price indicative

RS Stock No.:
269-4514
Mfr. Part No.:
BENS30NR39
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

BEN

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

Black, Red, White

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Sole Material

EVA

RoHS Status: Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE safety sneaker in grained soft water repellent leather with carbon matrix material is combined to provide a technical performance, trendy design comfort, flexibility and lightness which is perfect for transport, logistic, handling, d

Good slip resistance
Abrasion resistance

Related links